Maertz PMMA-1021-006 PLA Satin 1.75mm 1Kg Grey Lavender

Order Code:

19-2829

Brand: Maertz MPN: PMMA-1021-006 EAN-13: 0093988902077
Qty Unit Price (Ex VAT)
1+ £30.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Maertz PMMA-1021-006 is an innovative 3D printing consumable designed to offer enhanced performance for precise manufacturing needs. This grey PLA matte filament, with its 1.75 mm diameter and 1 kg spool weight, is ideal for engineers requiring material that not only provides a smooth, low-gloss finish but also ensures reliable layer adhesion. The ePLA-Matte filament is particularly suited for applications where aesthetic appearance and detailed print fidelity are critical, such as in the production of prototypes or intricate component models.
Filament Material PLA
Reel Size 1kg
Filament Colour Grey
Filament Properties Satin
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 240°C
Minimum Printing Temperature 200°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot